ROHM RAF040P01TCL
| Manufacturer | |
| MPN | RAF040P01TCL |
| LCSC Part # | C3291397 |
| Packaging | TUMT-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 4A TUMT-3 |
| Datasheet | ROHM RAF040P01TCL |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT-3 | |
| Drain to Source Voltage | 12V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 410pF | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss) | 400pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 37nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT-3 | |
| Drain to Source Voltage | 12V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 410pF | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss) | 400pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 37nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Introduction
These P-Channel enhancement-mode power MOSFETs are manufactured using Fairchild Semiconductor's proprietary high cell density DMOS technology. This ultra-high density process is specifically designed to minimize on-resistance and provide superior switching performance. These devices are particularly suited for low-voltage applications such as notebook computer power management and other battery-powered circuits, where fast switching, low in-line power loss, and transient immunity are required.
Features
- Low on-resistance
- Low-voltage drive (1.5V drive)
- Compact SMT package (TUMT3)
Applications
- Switching applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT-3 | |
| Drain to Source Voltage | 12V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 410pF | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss) | 400pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 37nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT-3 | |
| Drain to Source Voltage | 12V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 410pF | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss) | 400pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 37nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Introduction
These P-Channel enhancement-mode power MOSFETs are manufactured using Fairchild Semiconductor's proprietary high cell density DMOS technology. This ultra-high density process is specifically designed to minimize on-resistance and provide superior switching performance. These devices are particularly suited for low-voltage applications such as notebook computer power management and other battery-powered circuits, where fast switching, low in-line power loss, and transient immunity are required.
Features
- Low on-resistance
- Low-voltage drive (1.5V drive)
- Compact SMT package (TUMT3)
Applications
- Switching applications
C3291397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
