ROHM RTF025N03FRATL
| Manufacturer | |
| MPN | RTF025N03FRATL |
| LCSC Part # | C3291396 |
| Packaging | TUMT-3 |
| Customer # | |
| Key Attributes | 30V 2.5A 1.5V 800mW 67mΩ@4.5V 1 N-channel TUMT-3 Single FETs, MOSFETs RoHS |
| Datasheet | ROHM RTF025N03FRATL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 2.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 67mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 5.2nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 2.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 67mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 5.2nC@4.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(on)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Built-in gate-source protection diode
- Compact SMT package (TUMT3)
- Lead-free plating on terminals; RoHS compliant
- AEC-Q101 qualified
Applications
AI Translation
- Switching applications
In-Stock: 93
93 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5459 | $ 0.55 |
| 10+ | $ 0.5362 | $ 5.36 |
| 30+ | $ 0.5297 | $ 15.89 |
| 100+ | $ 0.5248 | $ 52.48 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 2.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 67mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 5.2nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 2.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 67mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 5.2nC@4.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(on)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Built-in gate-source protection diode
- Compact SMT package (TUMT3)
- Lead-free plating on terminals; RoHS compliant
- AEC-Q101 qualified
Applications
AI Translation
- Switching applications
C3291396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTF025N03TL | ROHM | TUMT-3 | 2,995 | $ 0.2565 |



