ROHM RQ5E070BNTCL
| Manufacturer | |
| MPN | RQ5E070BNTCL |
| LCSC Part # | C3291327 |
| Packaging | TSMT-3 |
| Customer # | |
| Key Attributes | 30V 7A 2.5V 1W 16.1mΩ@10V 1 N-channel TSMT-3 Single FETs, MOSFETs RoHS |
| Datasheet | ROHM RQ5E070BNTCL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 16.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 23nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 16.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 23nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance.
- Compact SMT package (TSMT3).
- Lead-free terminal plating; RoHS compliant
Applications
AI Translation
- Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2875 | $ 0.29 |
| 200+ | $ 0.1113 | $ 22.26 |
| 500+ | $ 0.1074 | $ 53.70 |
| 1,000+ | $ 0.1055 | $ 105.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 16.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 23nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 16.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 23nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance.
- Compact SMT package (TSMT3).
- Lead-free terminal plating; RoHS compliant
Applications
AI Translation
- Switch
C3291327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SP3416KT1 | Siliup | Similar | SOT-23-3L | 2,960 | $ 0.0302 | ||
| YFW3404MI | YFW | Similar | SOT23-3L | 10 | $ 0.0627 | ||
| WST3400 | Winsok Semicon | Similar | SOT-23-3L | 9,945 | $ 0.0616 | ||
| AO3410A | GOODWORK | Similar | SOT-23-3 | 3,190 | $0.0816 $0.0858 | ||
| SP40N13T1 | Siliup | Similar | SOT-23-3L | 2,010 | $0.0488 $0.0697 |
5 more alternative parts.View all substitutes

