RENESAS NP100N04PUK-E1-AY
| Manufacturer | |
| MPN | NP100N04PUK-E1-AY |
| LCSC Part # | C3291064 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 40V 100A 4V 176W 2.3mΩ@10V 1 N-channel N-Channel TO-263 Single FETs, MOSFETs RoHS |
| Datasheet | RENESAS NP100N04PUK-E1-AY |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 490pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.05nF | |
| Gate Charge(Qg) | 120nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 490pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.05nF | |
| Gate Charge(Qg) | 120nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NP100N04PUK is an N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- Maximum drain-source on-resistance RDS(on) = 2.3 mΩ (VGS = 10 V, ID = 50 A)
- Ultra-low on-resistance
- Low input capacitance Ciss = 4700 pF (typical, VDS = 25 V)
- Designed for automotive applications, AEC-Q101 compliant
Applications
AI Translation
- DC-DC converters - Battery chargers - Switch-mode and resonant-mode power supplies - DC choppers - AC motor drives - Uninterruptible power supplies - High-speed power switching applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7344 | $ 1.73 |
| 200+ | $ 0.6712 | $ 134.24 |
| 500+ | $ 0.6481 | $ 324.05 |
| 1,000+ | $ 0.6358 | $ 635.80 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 490pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.05nF | |
| Gate Charge(Qg) | 120nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 490pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.05nF | |
| Gate Charge(Qg) | 120nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NP100N04PUK is an N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- Maximum drain-source on-resistance RDS(on) = 2.3 mΩ (VGS = 10 V, ID = 50 A)
- Ultra-low on-resistance
- Low input capacitance Ciss = 4700 pF (typical, VDS = 25 V)
- Designed for automotive applications, AEC-Q101 compliant
Applications
AI Translation
- DC-DC converters - Battery chargers - Switch-mode and resonant-mode power supplies - DC choppers - AC motor drives - Uninterruptible power supplies - High-speed power switching applications
C3291064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IPB042N10N3G(ES) | ElecSuper | TO-263 | 43 | $ 0.8741 | ||
| KNB2808A | KIA Semicon Tech | TO-263 | 703 | $ 1.0156 | ||
| KCB3010A | KIA Semicon Tech | TO-263 | 811 | $ 0.7181 | ||
| BRCS045N10SHBD | BLUE ROCKET | TO-263 | 3 | $ 0.786 | ||
| SFB035N100C3 | SCILICON | TO-263 | 1,086 | $ 1.1631 | ||
| MGH073N15N | Megain | TO-263 | 745 | $ 1.264 | ||
| HYG020N04NA1B | HUAYI | TO-263-2L | 7 | $ 0.6786 | ||
| HYG042N10NS1B | HUAYI | TO-263-2L | 765 | $ 1.0819 | ||
| TTB145N06A | WUXI UNIGROUP MICRO | TO-263 | 3 | $ 0.6081 | ||
| NP100N055PUK-E1-AY | RENESAS | TO-263(D2PAK) | 0 | $ 2.0707 |

