onsemi HUF76629D3STR4885
| Manufacturer | |
| MPN | HUF76629D3STR4885 |
| LCSC Part # | C3290895 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 110W 100V 20A 55mΩ@4.5V 1 N-channel N-Channel TO-252(DPAK) Single FETs, MOSFETs |
| Datasheet | onsemi HUF76629D3STR4885 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 270pF | |
| Ciss-Input Capacitance | 1.285nF | |
| Pd - Power Dissipation | 110W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 55mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 270pF | |
| Ciss-Input Capacitance | 1.285nF | |
| Pd - Power Dissipation | 110W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 55mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low on-state resistance
- rDS(ON) = 0.052 Ω, VGS = 10 V
- rDS(ON) = 0.054 Ω, VGS = 5 V
- Simulation models
- Temperature-compensated PSPICE and SABER electrical models
- Spice and SABER thermal impedance models
- Peak current vs. pulse width curves
- UIS rating curves
- Switching time vs. RGS curves
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 270pF | |
| Ciss-Input Capacitance | 1.285nF | |
| Pd - Power Dissipation | 110W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 55mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 270pF | |
| Ciss-Input Capacitance | 1.285nF | |
| Pd - Power Dissipation | 110W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 55mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low on-state resistance
- rDS(ON) = 0.052 Ω, VGS = 10 V
- rDS(ON) = 0.054 Ω, VGS = 5 V
- Simulation models
- Temperature-compensated PSPICE and SABER electrical models
- Spice and SABER thermal impedance models
- Peak current vs. pulse width curves
- UIS rating curves
- Switching time vs. RGS curves
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
C3290895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

