onsemi NVH4L050N65S3F
| Manufacturer | |
| MPN | NVH4L050N65S3F |
| LCSC Part # | C3290752 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | Single N-Channel MOSFET, Current:58A, Voltage:650V |
| Datasheet | onsemi NVH4L050N65S3F |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-4L | |
| Output Capacitance(Coss) | 112pF | |
| Ciss-Input Capacitance | 4.855nF | |
| Pd - Power Dissipation | 403W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 58A | |
| Reverse Transfer Capacitance (Crss) | 14pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 123.8nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-4L | |
| Output Capacitance(Coss) | 112pF | |
| Ciss-Input Capacitance | 4.855nF | |
| Pd - Power Dissipation | 403W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 58A | |
| Reverse Transfer Capacitance (Crss) | 14pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 123.8nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low gate charge and low effective output capacitance
- Lower figure of merit (RDS(on)max. x Qg typ. and RDS(on)max. x EOSS)
- AEC-Q101 qualified and PPAP capable
- Lead-free, RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0678 | $ 10.07 |
| 200+ | $ 3.8968 | $ 779.36 |
| 500+ | $ 3.7591 | $ 1879.55 |
| 1,000+ | $ 3.6926 | $ 3692.60 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-4L | |
| Output Capacitance(Coss) | 112pF | |
| Ciss-Input Capacitance | 4.855nF | |
| Pd - Power Dissipation | 403W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 58A | |
| Reverse Transfer Capacitance (Crss) | 14pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 123.8nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-4L | |
| Output Capacitance(Coss) | 112pF | |
| Ciss-Input Capacitance | 4.855nF | |
| Pd - Power Dissipation | 403W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 58A | |
| Reverse Transfer Capacitance (Crss) | 14pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 123.8nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low gate charge and low effective output capacitance
- Lower figure of merit (RDS(on)max. x Qg typ. and RDS(on)max. x EOSS)
- AEC-Q101 qualified and PPAP capable
- Lead-free, RoHS compliant
C3290752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SC037N120J4 | DIYI Elec Tech | Similar | TO-247-4 | 1 | $ 10.1166 | ||
| NVH4L040N65S3F | onsemi | Similar | TO-247-4 | 3 | $ 13.6562 | ||
| STW75N65DM6 | JSMSEMI | Similar | TO-247-4 | 12 | $ 5.8014 | ||
| NTH4L027N65S3F | onsemi | Similar | TO-247-4 | 3 | $ 58.1632 | ||
| SC040N065J4 | DIYI Elec Tech | Similar | TO-247-4 | 29 | $ 9.1061 |

