onsemi FDPF3860TYDTU
| Manufacturer | |
| MPN | FDPF3860TYDTU |
| LCSC Part # | C3290588 |
| Packaging | TO-220F-3 |
| Customer # | |
| Key Attributes | N-Channel, Current: 20A, Voltage: 100V |
| Datasheet | onsemi FDPF3860TYDTU |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 1.8nF | |
| Pd - Power Dissipation | 33.8W | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 38.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 33.8W | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 38.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- RDS(ON) = 38.2 mΩ (max) at VGS = 10 V, ID = 5.9 A
- Fast switching speed
- Low gate charge
- Advanced trench technology for ultra-low RDS(ON)
- High power and large current handling capability
- RoHS compliant
- This N-channel MOSFET is manufactured using an advanced PowerTrench process, specially optimized to reduce on-resistance while maintaining excellent switching performance.
Features
AI Translation
- Low on-resistance
- Fast switching
- Easy parallel operation
- Lead-free finish; RoHS compliant
Applications
AI Translation
- DC-AC Converter / Synchronous Rectification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.608 | $ 0.61 |
| 200+ | $ 0.2361 | $ 47.22 |
| 500+ | $ 0.2269 | $ 113.45 |
| 1,000+ | $ 0.2238 | $ 223.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 1.8nF | |
| Pd - Power Dissipation | 33.8W | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 38.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 33.8W | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 38.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- RDS(ON) = 38.2 mΩ (max) at VGS = 10 V, ID = 5.9 A
- Fast switching speed
- Low gate charge
- Advanced trench technology for ultra-low RDS(ON)
- High power and large current handling capability
- RoHS compliant
- This N-channel MOSFET is manufactured using an advanced PowerTrench process, specially optimized to reduce on-resistance while maintaining excellent switching performance.
Features
AI Translation
- Low on-resistance
- Fast switching
- Easy parallel operation
- Lead-free finish; RoHS compliant
Applications
AI Translation
- DC-AC Converter / Synchronous Rectification
C3290588 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FDPF3860T | onsemi | Similar | TO-220F | 218 | $ 1.2071 | ||
| MJF25N60 | MIRACLE POWER | Similar | TO-220F | 5 | $1.1640 $1.2252 | ||
| MS25N65HCT1 | MASPOWER | Similar | TO-220F | 150 | $ 1.9707 | ||
| TPA60R160D | WUXI UNIGROUP MICRO | Similar | TO-220F-3 | 22 | $ 1.1875 | ||
| AOTF190A60L | AOS | Similar | TO-220F-3 | 1 | $ 1.4366 |

