VISHAY IRFZ40PBF-BE3
| Manufacturer | |
| MPN | IRFZ40PBF-BE3 |
| LCSC Part # | C3290418 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | N-Channel, Current:36A, Voltage:60V |
| Datasheet | VISHAY IRFZ40PBF-BE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 920pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 920pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | N-Channel |
Introduction
The third-generation power MOSFETs offer designers an optimal combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. The TO-220AB package is widely preferred in commercial-industrial applications at power dissipation levels up to approximately 50 W. Its low thermal resistance and low packaging cost have made the TO-220AB broadly accepted across the industry.
Features
- Dynamic dV/dt rating
- 175 °C operating temperature
- Fast switching
- Easy to parallel
- Simple drive requirements
Applications
- Battery-powered tools
- Load switch
- Motor control
- Uninterruptible power supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6341 | $ 1.63 |
| 200+ | $ 0.6327 | $ 126.54 |
| 500+ | $ 0.6111 | $ 305.55 |
| 1,000+ | $ 0.6003 | $ 600.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 920pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 920pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | N-Channel |
Introduction
The third-generation power MOSFETs offer designers an optimal combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. The TO-220AB package is widely preferred in commercial-industrial applications at power dissipation levels up to approximately 50 W. Its low thermal resistance and low packaging cost have made the TO-220AB broadly accepted across the industry.
Features
- Dynamic dV/dt rating
- 175 °C operating temperature
- Fast switching
- Easy to parallel
- Simple drive requirements
Applications
- Battery-powered tools
- Load switch
- Motor control
- Uninterruptible power supply
C3290418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFZ44PBF | VISHAY | TO-220AB | 10 | $ 1.5012 | ||
| IRFZ44RPBF | VISHAY | TO-220AB | 233 | $ 2.6724 | ||
| IRLZ44NPBF-VB | VBsemi Elec | TO-220AB | 122 | $0.5202 $0.5475 | ||
| STP55NE06-VB | VBsemi Elec | TO-220AB | 42 | $0.5396 $0.5679 | ||
| IRLZ34PBF-VB | VBsemi Elec | TO-220AB | 2 | $0.4989 $0.5251 | ||
| IRFZ44RPBF-BE3 | VISHAY | TO-220AB | 0 | $ 1.6387 | ||
| NTE2395 | NTE Electronics | TO-220 | 0 | $ 12.0172 | ||
| IRFZ44PBF-BE3 | VISHAY | TO-220AB | 0 | $ 1.202 | ||
| IRFZ40PBF | VISHAY | TO-220AB | 0 | $ 4.5158 | ||
| IRLZ44PBF-VB | VBsemi Elec | TO-220AB | 0 | $0.6392 $0.6728 |

