LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI IRFF433 product image
Abbildung ähnlich

TI IRFF433

Hersteller
Herst.-Teilenr.
IRFF433
LCSC-Nr.
C3290190
Verp.
TO-205AF(TO-39)
Kundennummer
Hauptmerkm.
N-Channel, Current: 2.25A, Voltage: 450V
Datenblattpdf iconTI IRFF433
Alternative Teile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.8502$ 0.85
200+$ 0.3302$ 66.04
500+$ 0.3179$ 158.95
1,000+$ 0.3117$ 311.70
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
HerstellerTI
Verp.TO-205AF(TO-39)
Drain to Source Voltage450V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)100pF
Current - Continuous Drain(Id)2.25A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation25W
Reverse Transfer Capacitance (Crss@Vds)30pF
RDS(on)2Ω@10V
Number1 N-channel
Input Capacitance(Ciss)600pF
Gate Charge(Qg)30nC@10V
TypeN-Channel

Beschreibung

KI-Übersetzung

These are N-channel enhancement-mode silicon-gate power MOSFETs. They are advanced power MOSFETs designed, tested, and guaranteed to withstand specific energy levels in the avalanche breakdown operating mode. All of these power MOSFETs are suitable for applications such as switching regulators, switching converters, motor drivers, relay drivers, and high-power bipolar switching transistor drivers requiring high speed and low gate drive power. These types can be driven directly by ICs.

Merkmale

KI-Übersetzung
  • 2.25A and 2.75A, 450V and 500V
  • rDS(ON) = 1.5Ω and 2.0Ω
  • Single-pulse avalanche energy rated
  • Safe operating area limited by power dissipation
  • Nanosecond switching speed
  • Linear transfer characteristics
  • High input impedance

Anwendungen

KI-Übersetzung
  • Switching applications

Alternative Teile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
IRFF332InfineonTO-205AF(TO-39)0$ 0.6188