MICROCHIP MSCMC120AM04CT6LIAG
| Manufacturer | |
| MPN | MSCMC120AM04CT6LIAG |
| LCSC Part # | C3290166 |
| Packaging | SP6 |
| Customer # | |
| Key Attributes | 1.2kV 388A 1.754kW N-Channel SP6 Single FETs, MOSFETs |
| Datasheet | MICROCHIP MSCMC120AM04CT6LIAG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SP6 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 388A | |
| Pd - Power Dissipation | 1.754kW | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SP6 | |
| Drain to Source Voltage | 1.2kV |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 388A | |
| Pd - Power Dissipation | 1.754kW | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 889.7701 | $ 889.77 |
| 30+ | $ 846.557 | $ 25396.71 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SP6 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 388A | |
| Pd - Power Dissipation | 1.754kW | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SP6 | |
| Drain to Source Voltage | 1.2kV |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 388A | |
| Pd - Power Dissipation | 1.754kW | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

