MCC SI3134KDWA-TP
| Manufacturer | |
| MPN | SI3134KDWA-TP |
| LCSC Part # | C3290118 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | N-Channel, Current: 0.75A, Voltage: 20V |
| Datasheet | MCC SI3134KDWA-TP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 750mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 700mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 33pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 750mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 700mΩ@1.8V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 33pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (RDS(on)) N-channel switch
- Moisture Sensitivity Level 1
- Halogen-free "Green" device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant (suffix "P" denotes RoHS compliant)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0427 | $ 0.85 |
| 200+ | $ 0.035 | $ 7.00 |
| 600+ | $ 0.0307 | $ 18.42 |
| 3,000+ | $ 0.0281 | $ 84.30 |
| 9,000+ | $ 0.0259 | $ 233.10 |
| 21,000+ | $ 0.0246 | $ 516.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 750mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 700mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 33pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 750mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 700mΩ@1.8V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 33pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (RDS(on)) N-channel switch
- Moisture Sensitivity Level 1
- Halogen-free "Green" device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant (suffix "P" denotes RoHS compliant)
C3290118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SL3134KDW | Slkor | SOT-363 | 2,970 | $ 0.0395 | ||
| YJL3134KADW | YANGJIE | SOT-363 | 2,680 | $ 0.0451 | ||
| TPM3134KC6 | TECH PUBLIC | SOT-363 | 2,760 | $ 0.0569 | ||
| CJ3134KDW-TP | TECH PUBLIC | SOT-363 | 2,580 | $ 0.0482 | ||
| ES3134KZ | ElecSuper | SOT-363 | 20 | $ 0.0323 | ||
| DMN3401LDW-7 | DIODES | SOT-363-6 | 5 | $ 0.1497 | ||
| CJ3134KDW | JSCJ | SOT-363 | 0 | $ 0.0991 | ||
| TW3134KDW | TWGMC | SOT-363-6 | 0 | $ 0.0448 | ||
| SP2002KDTW | Siliup | SOT-363 | 0 | $ 0.0325 | ||
| DMN2710UDW-7 | DIODES | SOT-363 | 0 | $ 0.0866 |

