Taiwan Semiconductor TSM2N7002KCU
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | TSM2N7002KCU |
| LCSC Part # | C3290112 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | N-Channel, Current:240mA, Voltage:60V |
| Datasheet | Taiwan Semiconductor TSM2N7002KCU |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 240mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 298mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 910pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 240mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 298mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 910pC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This P-channel 1.8V specified MOSFET is built on Fairchild's low-voltage PowerTrench process. It is optimized for battery power management applications.
Features
AI Translation
- Low R<sub>DS(ON)</sub> for minimized conduction losses
- Logic level
- Low gate charge for fast power switching
- ESD protection 2.5KV (HBM)
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Low-side load switch
- Level translation circuit
- General-purpose switching circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0591 | $ 0.06 |
| 200+ | $ 0.0229 | $ 4.58 |
| 500+ | $ 0.0221 | $ 11.05 |
| 1,000+ | $ 0.0217 | $ 21.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 240mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 298mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 910pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 240mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 298mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 910pC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This P-channel 1.8V specified MOSFET is built on Fairchild's low-voltage PowerTrench process. It is optimized for battery power management applications.
Features
AI Translation
- Low R<sub>DS(ON)</sub> for minimized conduction losses
- Logic level
- Low gate charge for fast power switching
- ESD protection 2.5KV (HBM)
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Low-side load switch
- Level translation circuit
- General-purpose switching circuit
C3290112 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSM2N7002AKCU RFG | Taiwan Semiconductor | SOT-323 | 0 | $ 0.0475 |

