onsemi FDMS9408-F085
| Manufacturer | |
| MPN | FDMS9408-F085 |
| LCSC Part # | C3289373 |
| Packaging | Power-56 |
| Customer # | |
| Key Attributes | N-Channel, Current: 80A, Voltage: 40V |
| Datasheet | onsemi FDMS9408-F085 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.77nF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 1.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.15nF | |
| Gate Charge(Qg) | 92nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.77nF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 1.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.15nF | |
| Gate Charge(Qg) | 92nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The latest 800V CoolMOS™ P7 series sets a new benchmark in 800V superjunction technology, combining best-in-class performance with state-of-the-art ease of use — backed by Infineon's more than 18 years of pioneering innovation in superjunction technology.
Features
AI Translation
- Typical RDS(on) = 1.5 mΩ at VGS = 10 V, ID = 80 A
- Typical Qg(tot) = 68 nC at VGS = 10 , \textV, ID = 80 , \textA
- Single-pulse avalanche rated
- RoHS compliant
- AEC Q101 qualified
Applications
AI Translation
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Integrated starter/alternator
- 12V system main switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0385 | $ 1.04 |
| 200+ | $ 0.4028 | $ 80.56 |
| 500+ | $ 0.3889 | $ 194.45 |
| 1,000+ | $ 0.3812 | $ 381.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.77nF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 1.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.15nF | |
| Gate Charge(Qg) | 92nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.77nF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 1.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.15nF | |
| Gate Charge(Qg) | 92nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The latest 800V CoolMOS™ P7 series sets a new benchmark in 800V superjunction technology, combining best-in-class performance with state-of-the-art ease of use — backed by Infineon's more than 18 years of pioneering innovation in superjunction technology.
Features
AI Translation
- Typical RDS(on) = 1.5 mΩ at VGS = 10 V, ID = 80 A
- Typical Qg(tot) = 68 nC at VGS = 10 , \textV, ID = 80 , \textA
- Single-pulse avalanche rated
- RoHS compliant
- AEC Q101 qualified
Applications
AI Translation
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Integrated starter/alternator
- 12V system main switch
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BSC021N08NS5 | Infineon | TSON-8-EP(5x6) | 14,034 | $ 3.7283 | ||
| NVMFS6H800NT1G | onsemi | SO-8FL | 19 | $ 7.3385 | ||
| BSC019N08NS5ATMA1 | Infineon | TSON-8-EP(5x6) | 10 | $ 3.9692 | ||
| MGC038N10N | Megain | PDFN5x6-8 | 651 | $ 0.592 | ||
| HSBA15810C | HUASHUO | PRPAK5x6-8L | 525 | $ 0.979 | ||
| MSH100N045SA | Bruckewell | PDFN-8(5x6) | 6 | $ 3.2514 | ||
| BSC180N045 | KTP | PDFN5x6-8L | 1,706 | $0.3858 $0.4061 | ||
| AGMH4012A | AGMSEMI | PDFN-8(5x6) | 371 | $0.6432 $0.677 | ||
| SIRS5800DP-T1-GE3 | VISHAY | PowerPAKSO-8 | 0 | $ 3.8732 | ||
| AONS62602 | AOS | DFN-8(5x6) | 0 | $ 3.018 |

