Infineon IPI023NE7N3G
| Manufacturer | |
| MPN | IPI023NE7N3G |
| LCSC Part # | C3289180 |
| Packaging | TO-262-3 |
| Customer # | |
| Key Attributes | 300W 75V 120A 2.3mΩ@10V 1 N-channel N-Channel TO-262-3 Single FETs, MOSFETs RoHS |
| Datasheet | Infineon IPI023NE7N3G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-262-3 | |
| Output Capacitance(Coss) | 3.22nF | |
| Ciss-Input Capacitance | 14.4nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 120A | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 206nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-262-3 | |
| Output Capacitance(Coss) | 3.22nF | |
| Ciss-Input Capacitance | 14.4nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 120A | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 206nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for synchronous rectification
- Ideal for high-frequency switching and DC/DC converters
- Excellent gate charge × RDS(on) product (figure of merit)
- Ultra-low on-resistance RDS(on)
- N-channel, normally-on
- 100% avalanche tested
- Lead-free finish; RoHS compliant, halogen-free
- JEDEC qualified for target applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-262-3 | |
| Output Capacitance(Coss) | 3.22nF | |
| Ciss-Input Capacitance | 14.4nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 120A | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 206nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-262-3 | |
| Output Capacitance(Coss) | 3.22nF | |
| Ciss-Input Capacitance | 14.4nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 120A | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 206nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for synchronous rectification
- Ideal for high-frequency switching and DC/DC converters
- Excellent gate charge × RDS(on) product (figure of merit)
- Ultra-low on-resistance RDS(on)
- N-channel, normally-on
- 100% avalanche tested
- Lead-free finish; RoHS compliant, halogen-free
- JEDEC qualified for target applications
C3289180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

