Infineon IPP80N03S4L03AKSA1
| Manufacturer | |
| MPN | IPP80N03S4L03AKSA1 |
| LCSC Part # | C3288969 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 136W 30V 80A 2.4mΩ@10V 1 N-channel N-Channel TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet | Infineon IPP80N03S4L03AKSA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 2.5nF | |
| Ciss-Input Capacitance | 9.75nF | |
| Pd - Power Dissipation | 136W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Reverse Transfer Capacitance (Crss) | 200pF | |
| RDS(on) | 2.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 140nC@10V | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 2.5nF | |
| Ciss-Input Capacitance | 9.75nF | |
| Pd - Power Dissipation | 136W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 80A | |
| Reverse Transfer Capacitance (Crss) | 200pF | |
| RDS(on) | 2.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 140nC@10V | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- N-Channel - Enhancement Mode
- AEC Q101 Automotive Qualified
- MSL 1, 260°C Peak Reflow Temperature
- Operating Temperature up to 175°C
- Green Product (RoHS Compliant)
- Ultra-low On-Resistance Rds(on)
- 100% Avalanche Tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 2.5nF | |
| Ciss-Input Capacitance | 9.75nF | |
| Pd - Power Dissipation | 136W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Reverse Transfer Capacitance (Crss) | 200pF | |
| RDS(on) | 2.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 140nC@10V | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 2.5nF | |
| Ciss-Input Capacitance | 9.75nF | |
| Pd - Power Dissipation | 136W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 80A | |
| Reverse Transfer Capacitance (Crss) | 200pF | |
| RDS(on) | 2.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 140nC@10V | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- N-Channel - Enhancement Mode
- AEC Q101 Automotive Qualified
- MSL 1, 260°C Peak Reflow Temperature
- Operating Temperature up to 175°C
- Green Product (RoHS Compliant)
- Ultra-low On-Resistance Rds(on)
- 100% Avalanche Tested
C3288969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



