Nexperia BUK7S0R5-40HJ
| Manufacturer | |
| MPN | BUK7S0R5-40HJ |
| LCSC Part # | C3288643 |
| Packaging | LFPAK-56 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 500A LFPAK-56 |
| Datasheet | Nexperia BUK7S0R5-40HJ |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56 | |
| Output Capacitance(Coss) | 3.805nF | |
| Ciss-Input Capacitance | 21.162nF | |
| Pd - Power Dissipation | 375W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 500A | |
| Reverse Transfer Capacitance (Crss) | 1.197nF | |
| RDS(on) | 0.55mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 65nC@10V | |
| Vgs | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56 | |
| Output Capacitance(Coss) | 3.805nF | |
| Ciss-Input Capacitance | 21.162nF | |
| Pd - Power Dissipation | 375W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 500A | |
| Reverse Transfer Capacitance (Crss) | 1.197nF | |
| RDS(on) | 0.55mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 65nC@10V | |
| Vgs | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Automotive qualified N-channel MOSFET using the latest Trench 9 low ohmic superjunction technology, housed in a copper-clip LFPAK88 package. This product has been fully designed and qualified to meet beyond AEC-Q101 requirements delivering high performance and reliability.
Features
AI Translation
- Fully automotive qualified to beyond AEC-Q101: -55℃ to +175℃ rating suitable for thermally demanding environments
- LFPAK88 package: Designed for smaller footprint and improved power density over older wire bond packages such as D²PAK for today’s space constrained high power automotive applications
- Thin package and copper clip enables LFPAK88 to be highly efficient thermally
- LFPAK copper clip technology enabling improvements over wire bond packages by: Increased maximum current capability and excellent current spreading, Improved RDSon, Low source inductance, Low thermal resistance Rth
- LFPAK Gull Wing leads: Flexible leads enabling high Board Level Reliability absorbing mechanical and thermal cycling stress, unlike traditional QFN packages
- Visual (AOI) soldering inspection, no need for expensive x-ray equipment
- Easy solder wetting for good mechanical solder joint
- Unique 40 V Trench 9 superjunction technology: Reduced cell pitch and superjunction platform enables lower RDSon in the same footprint
- Improved SOA and avalanche capability compared to standard TrenchMOS
- Tight VGS(th) limits enable easy paralleling of MOSFETs
Applications
AI Translation
- 12 V automotive systems
- 48 V DC/DC systems (on 12 V secondary side)
- Higher power motors, lamps and solenoid control
- Reverse polarity protection
- Ultra high performance power switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.5566 | $ 16.56 |
| 10+ | $ 16.4169 | $ 164.17 |
| 30+ | $ 16.3243 | $ 489.73 |
| 100+ | $ 16.2317 | $ 1623.17 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56 | |
| Output Capacitance(Coss) | 3.805nF | |
| Ciss-Input Capacitance | 21.162nF | |
| Pd - Power Dissipation | 375W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 500A | |
| Reverse Transfer Capacitance (Crss) | 1.197nF | |
| RDS(on) | 0.55mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 65nC@10V | |
| Vgs | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56 | |
| Output Capacitance(Coss) | 3.805nF | |
| Ciss-Input Capacitance | 21.162nF | |
| Pd - Power Dissipation | 375W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 500A | |
| Reverse Transfer Capacitance (Crss) | 1.197nF | |
| RDS(on) | 0.55mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 65nC@10V | |
| Vgs | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Automotive qualified N-channel MOSFET using the latest Trench 9 low ohmic superjunction technology, housed in a copper-clip LFPAK88 package. This product has been fully designed and qualified to meet beyond AEC-Q101 requirements delivering high performance and reliability.
Features
AI Translation
- Fully automotive qualified to beyond AEC-Q101: -55℃ to +175℃ rating suitable for thermally demanding environments
- LFPAK88 package: Designed for smaller footprint and improved power density over older wire bond packages such as D²PAK for today’s space constrained high power automotive applications
- Thin package and copper clip enables LFPAK88 to be highly efficient thermally
- LFPAK copper clip technology enabling improvements over wire bond packages by: Increased maximum current capability and excellent current spreading, Improved RDSon, Low source inductance, Low thermal resistance Rth
- LFPAK Gull Wing leads: Flexible leads enabling high Board Level Reliability absorbing mechanical and thermal cycling stress, unlike traditional QFN packages
- Visual (AOI) soldering inspection, no need for expensive x-ray equipment
- Easy solder wetting for good mechanical solder joint
- Unique 40 V Trench 9 superjunction technology: Reduced cell pitch and superjunction platform enables lower RDSon in the same footprint
- Improved SOA and avalanche capability compared to standard TrenchMOS
- Tight VGS(th) limits enable easy paralleling of MOSFETs
Applications
AI Translation
- 12 V automotive systems
- 48 V DC/DC systems (on 12 V secondary side)
- Higher power motors, lamps and solenoid control
- Reverse polarity protection
- Ultra high performance power switching
C3288643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



