Nexperia PMX400UPZ
| Manufacturer | |
| MPN | PMX400UPZ |
| LCSC Part # | C3288240 |
| Packaging | DFN0603-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 900mA DFN0603-3 |
| Datasheet | Nexperia PMX400UPZ |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN0603-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Ciss-Input Capacitance | 146pF | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 500mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 2.4nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN0603-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Ciss-Input Capacitance | 146pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 500mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 2.4nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN0603-3 (SOT8013) Surface-Mounted Device (SMD) using Trench MOSFET technology.
Features
AI Translation
- Low threshold voltage
- Leadless ultra small package; 0.63×0.33×0.25 mm Trench MOSFET technology
- Low profile (0.25 mm)
Applications
AI Translation
- Battery switch
- High-speed line driver
- High-side load switch
- Switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN0603-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Ciss-Input Capacitance | 146pF | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 500mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 2.4nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN0603-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Ciss-Input Capacitance | 146pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 500mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 2.4nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN0603-3 (SOT8013) Surface-Mounted Device (SMD) using Trench MOSFET technology.
Features
AI Translation
- Low threshold voltage
- Leadless ultra small package; 0.63×0.33×0.25 mm Trench MOSFET technology
- Low profile (0.25 mm)
Applications
AI Translation
- Battery switch
- High-speed line driver
- High-side load switch
- Switching circuits
C3288240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



