TDK CS45SL2GA100J-NKA
| Manufacturer | |
| MPN | CS45SL2GA100J-NKA |
| LCSC Part # | C3288012 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 10pF ±5% X1,Y2 440V Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet | TDK CS45SL2GA100J-NKA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
C3288012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

