KEMET CAS17C330MAGGC
| Manufacturer | |
| MPN | CAS17C330MAGGC |
| LCSC Part # | C3287649 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 33pF ±20% X2 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | KEMET CAS17C330MAGGC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 33pF | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 33pF | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

