KEMET C907U390JZSDAAWL45
| Manufacturer | |
| MPN | C907U390JZSDAAWL45 |
| LCSC Part # | C3287566 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 9pF ±5% X1,Y2 440V Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C907U390JZSDAAWL45 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 9pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 9pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1089 | $ 0.11 |
| 200+ | $ 0.0422 | $ 8.44 |
| 500+ | $ 0.0407 | $ 20.35 |
| 1,000+ | $ 0.0399 | $ 39.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 9pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 9pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C907U390JZSDCAWL40 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.1 | ||
| C907U390JZSDBAWL40 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.1048 | ||
| C907U390JZSDCAWL35 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.1 | ||
| C907U390JZSDBAWL35 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.1048 | ||
| C907U390JZSDAAWL20 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.1 | ||
| C907U390JZSDAA7317 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.1 | ||
| C907U390JZSDCA7317 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.1089 | ||
| C907U390JZSDBA7317 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.1089 | ||
| C907U390JYSDCAWL40 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0829 | ||
| C907U390JYSDCAWL35 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0829 |

