KEMET CAS18C820FAGGC
| Manufacturer | |
| MPN | CAS18C820FAGGC |
| LCSC Part # | C3287203 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82pF ±1% X2 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET CAS18C820FAGGC |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 82pF | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4179 | $ 2.42 |
| 200+ | $ 0.9355 | $ 187.10 |
| 500+ | $ 0.9038 | $ 451.90 |
| 1,000+ | $ 0.8879 | $ 887.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 82pF | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CAS18C820MAGGC | KEMET | 1812 | 0 | $ 1.0956 | ||
| CAS18C820JAGGC | KEMET | 1812 | 0 | $ 1.3017 | ||
| CAS18C820KAGGC | KEMET | 1812 | 0 | $ 1.1717 | ||
| CAS18C820GAGGC | KEMET | 1812 | 0 | $ 2.1135 |

