KEMET C961U392MYWDCAWL35
| Manufacturer | |
| MPN | C961U392MYWDCAWL35 |
| LCSC Part # | C3286858 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 3.9nF ±20% X1,Y2 400V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C961U392MYWDCAWL35 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.9nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1327 | $ 0.13 |
| 200+ | $ 0.0514 | $ 10.28 |
| 500+ | $ 0.0496 | $ 24.80 |
| 1,000+ | $ 0.0487 | $ 48.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.9nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C947U392MYVDBA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.0715 | ||
| C941U392MYVDBA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.0717 | ||
| C961U392MYWDBA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.1219 | ||
| C961U392MYWDAA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.1327 | ||
| C961U392MYWDBAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.1327 | ||
| C961U392MYWDCA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.1327 | ||
| C961U392MYWDAAWL45 | KEMET | Through Hole,P=10mm | 0 | $ 0.1327 | ||
| C961U392MYWDCAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1327 | ||
| C961U392MYWDBAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1327 | ||
| C961U392MYWDAAWL20 | KEMET | Through Hole,P=10mm | 0 | $ 0.2775 |

