KEMET CAS17C221JARGC
| Manufacturer | |
| MPN | CAS17C221JARGC |
| LCSC Part # | C3286837 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 220pF ±5% X2 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | KEMET CAS17C221JARGC |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 220pF | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7854 | $ 0.79 |
| 200+ | $ 0.304 | $ 60.80 |
| 500+ | $ 0.2932 | $ 146.60 |
| 1,000+ | $ 0.2886 | $ 288.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 220pF | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CAS17C221JAGGC | KEMET | 1808 | 0 | $ 1.4381 | ||
| CAS17C221GAGGC | KEMET | 1808 | 0 | $ 2.2181 | ||
| CAS17C221FAGGC | KEMET | 1808 | 0 | $ 2.67 | ||
| SCDP302G221K4GV001E | Johanson Dielectrics | 1808 | 0 | $ 1.4273 | ||
| SCDP302W221K4GV001E | Johanson Dielectrics | 1808 | 0 | $ 0.3314 | ||
| 302R29N221KV3E-****-SC | Johanson Dielectrics | 1808 | 0 | $ 0.6311 | ||
| CAS17C221KAGGC | KEMET | 1808 | 0 | $ 1.4079 | ||
| CAS17C221KARGC | KEMET | 1808 | 0 | $ 0.6049 | ||
| CAS17C221MAGGC | KEMET | 1808 | 0 | $ 1.1511 | ||
| CAS17C221MARGC | KEMET | 1808 | 0 | $ 0.4845 |

