LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata KCA55W7UMF103ML01L product image
Images for reference only

muRata KCA55W7UMF103ML01L

Manufacturer
MPN
KCA55W7UMF103ML01L
LCSC Part #
C3286718
Packaging
SMD,6.1x5.1mm
Customer #
Key Attributes
10nF ±20% X1,Y2 250V SMD,6.1x5.1mm Ceramic Capacitors RoHS
DatasheetmuRata KCA55W7UMF103ML01L
RoHS Compliance5 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3257$ 2.33
200+$ 0.9004$ 180.08
500+$ 0.8686$ 434.30
1,000+$ 0.8543$ 854.30
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
PackagingSMD,6.1x5.1mm
Capacitance10nF
Tolerance±20%
Operating Temperature-55℃~+125℃
RatingsX1,Y2
Voltage(AC)250V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KCA55W7UMF103ML01KmuRataSMD,6.1x5.1mm0$ 2.3116