KEMET C951U472MUVDBAWL40
| Manufacturer | |
| MPN | C951U472MUVDBAWL40 |
| LCSC Part # | C3286713 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 4.7nF ±20% X1,Y1 400V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C951U472MUVDBAWL40 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2066 | $ 0.21 |
| 200+ | $ 0.08 | $ 16.00 |
| 500+ | $ 0.0772 | $ 38.60 |
| 1,000+ | $ 0.0758 | $ 75.80 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C971U472MVWDCAWL50 | KEMET | Through Hole,P=10mm | 0 | $ 1.8484 | ||
| C971U472MUWDAAWL50 | KEMET | Through Hole,P=10mm | 0 | $ 0.7656 | ||
| C951U472MVVDBAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.1908 | ||
| C951U472MVVDBAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1908 | ||
| C971U472MUWDAA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.8132 | ||
| DCF472M46Y5VGCWL0L0 | SHM | Through Hole,P=10mm | 0 | $ 0.1146 | ||
| DCF472M46Y5VG6BL0L0 | SHM | Through Hole,P=10mm | 0 | $ 0.1159 | ||
| DCF472M46Y5VG6VL0L0 | SHM | Through Hole,P=10mm | 0 | $ 0.1235 | ||
| YU5AH472M130X3EA0W | Walsin | Through Hole,P=10mm | 0 | $ 0.0885 | ||
| YV0AC472M100L3EA7B | Walsin | Through Hole,P=10mm | 0 | $ 0.053 |

