KEMET C961U682MYVDAAWL20
| Manufacturer | |
| MPN | C961U682MYVDAAWL20 |
| LCSC Part # | C3286584 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 6.8nF ±20% X1,Y2 400V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C961U682MYVDAAWL20 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.8nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1242 | $ 0.12 |
| 200+ | $ 0.0481 | $ 9.62 |
| 500+ | $ 0.0464 | $ 23.20 |
| 1,000+ | $ 0.0456 | $ 45.60 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.8nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C961U682MYVDBAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1242 | ||
| C961U682MYVDCAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.1242 | ||
| C961U682MYVDCA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.1242 | ||
| C961U682MYVDCAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1242 | ||
| C961U682MYVDAAWL45 | KEMET | Through Hole,P=10mm | 0 | $ 0.1242 | ||
| C961U682MYVDBAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.1242 | ||
| C961U682MZVDAAWL45 | KEMET | Through Hole,P=10mm | 0 | $ 0.1673 | ||
| C961U682MZVDAA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.1673 | ||
| VY2682M59Y5US63V0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1629 | ||
| VY2682M59Y5US6UV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1671 |

