KEMET C911U102MVWDAAWL20
| Manufacturer | |
| MPN | C911U102MVWDAAWL20 |
| LCSC Part # | C3285870 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 1nF ±20% X1,Y1 400V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C911U102MVWDAAWL20 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1905 | $ 0.19 |
| 200+ | $ 0.0737 | $ 14.74 |
| 500+ | $ 0.0712 | $ 35.60 |
| 1,000+ | $ 0.0699 | $ 69.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C901U102MUVDBA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.1121 | ||
| C911U102MUWDBA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.2743 | ||
| C901U102MVVDBAWL35 | KEMET | Through Hole,P=10mm | 0 | $ 0.1021 | ||
| C911U102MUWDAA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.3058 | ||
| C901U102MUVDCAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1157 | ||
| C901U102MUVDAAWL45 | KEMET | Through Hole,P=10mm | 0 | $ 0.1157 | ||
| C911U102MVWDCA7317 | KEMET | Through Hole,P=10mm | 0 | $ 0.1905 | ||
| C901U102MUVDAAWL20 | KEMET | Through Hole,P=10mm | 0 | $ 0.1157 | ||
| C901U102MVVDBAWL40 | KEMET | Through Hole,P=10mm | 0 | $ 0.1021 | ||
| YU1AH102M070BASD0H | Walsin | Through Hole,P=10mm | 0 | $ 0.0423 |

