TI 54F280FMQB
| Manufacturer | |
| MPN | 54F280FMQB |
| LCSC Part # | C3285540 |
| Packaging | CFP-14 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 9 20mA 1mA CFP-14 Parity Generators and Checkers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Parity Generators and Checkers | |
| Manufacturer | TI | |
| Packaging | CFP-14 | |
| Logic Type | Parity Generator/Checker | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54F | |
| Number of Digits | 9 | |
| Current - Output Low(IOL) | 20mA | |
| Current - Output High(IOH) | 1mA | |
| Features | Odd parity generation;Even parity generation;Simultaneous odd/even parity output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

