TE Connectivity 2108824-1
| Manufacturer | |
| MPN | 2108824-1 |
| LCSC Part # | C3285216 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.7 2.9dBi Ceramic Antenna 1.5845GHz RF Antennas RoHS |
| Datasheet | TE Connectivity 2108824-1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.7 | |
| Peak Gain | 2.9dBi | |
| Antenna Type | Ceramic Antenna | |
| Connector Type | - | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.5mm | |
| Length | 10mm | |
| Frequency(Center/Band) | 1.5845GHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.7 | |
| Peak Gain | 2.9dBi | |
| Antenna Type | Ceramic Antenna | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.5mm | |
| Length | 10mm | |
| Frequency(Center/Band) | 1.5845GHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.7 | |
| Peak Gain | 2.9dBi | |
| Antenna Type | Ceramic Antenna | |
| Connector Type | - | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.5mm | |
| Length | 10mm | |
| Frequency(Center/Band) | 1.5845GHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.7 | |
| Peak Gain | 2.9dBi | |
| Antenna Type | Ceramic Antenna | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.5mm | |
| Length | 10mm | |
| Frequency(Center/Band) | 1.5845GHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

