TE Connectivity 2344655-6
| Manufacturer | |
| MPN | 2344655-6 |
| LCSC Part # | C3284830 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 5dBi RF Antennas RoHS |
| Datasheet | TE Connectivity 2344655-6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 5dBi | |
| Frequency(Center/Band) | 2.45GHz;5.5125GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2 | |
| Peak Gain | 5dBi | |
| Frequency(Center/Band) | 2.45GHz;5.5125GHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7807 | $ 0.78 |
| 200+ | $ 0.3034 | $ 60.68 |
| 500+ | $ 0.2924 | $ 146.20 |
| 1,000+ | $ 0.2876 | $ 287.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 5dBi | |
| Frequency(Center/Band) | 2.45GHz;5.5125GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2 | |
| Peak Gain | 5dBi | |
| Frequency(Center/Band) | 2.45GHz;5.5125GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

