Taoglas PA.25A
| Manufacturer | |
| MPN | PA.25A |
| LCSC Part # | C3284803 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3 RF Antennas RoHS |
| Datasheet | Taoglas PA.25A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 3 | |
| Antenna Type | - | |
| Peak Gain | 1.49dBi;1.76dBi;2.4dBi;2.53dBi;2.46dBi;4.62dBi | |
| Frequency(Center/Band) | 850MHz;2.1GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 3 |
| Type | Description | |
|---|---|---|
| Antenna Type | - | |
| Peak Gain | 1.49dBi;1.76dBi;2.4dBi;2.53dBi;2.46dBi;4.62dBi | |
| Frequency(Center/Band) | 850MHz;2.1GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact high-efficiency antenna
- SMD
- Dimensions: 3556mm
- Manufactured in IATF16949-certified facility
- RoHS and REACH compliant
Applications
AI Translation
- Wearable devices
- Handheld IoT devices
- Remote monitoring
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 3 | |
| Antenna Type | - | |
| Peak Gain | 1.49dBi;1.76dBi;2.4dBi;2.53dBi;2.46dBi;4.62dBi | |
| Frequency(Center/Band) | 850MHz;2.1GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 3 |
| Type | Description | |
|---|---|---|
| Antenna Type | - | |
| Peak Gain | 1.49dBi;1.76dBi;2.4dBi;2.53dBi;2.46dBi;4.62dBi | |
| Frequency(Center/Band) | 850MHz;2.1GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact high-efficiency antenna
- SMD
- Dimensions: 3556mm
- Manufactured in IATF16949-certified facility
- RoHS and REACH compliant
Applications
AI Translation
- Wearable devices
- Handheld IoT devices
- Remote monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

