TE Connectivity 2195835-6
| Manufacturer | |
| MPN | 2195835-6 |
| LCSC Part # | C3284590 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.3 1.4dBi RF Antennas RoHS |
| Datasheet | TE Connectivity 2195835-6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2.3 | |
| Peak Gain | 1.4dBi | |
| Frequency(Center/Band) | 868MHz;915MHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2.3 | |
| Peak Gain | 1.4dBi | |
| Frequency(Center/Band) | 868MHz;915MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2.3 | |
| Peak Gain | 1.4dBi | |
| Frequency(Center/Band) | 868MHz;915MHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2.3 | |
| Peak Gain | 1.4dBi | |
| Frequency(Center/Band) | 868MHz;915MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

