Taiyo Yuden D5FC847M0K3NE-Z
| Manufacturer | |
| MPN | D5FC847M0K3NE-Z |
| LCSC Part # | C3283650 |
| Packaging | SMD1814-8P |
| Customer # | |
| Key Attributes | 847MHz 1.8dB SMD1814-8P SAW Filters RoHS |
| Datasheet | Taiyo Yuden D5FC847M0K3NE-Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD1814-8P | |
| Frequency - Center | 847MHz | |
| Insertion Loss | 1.8dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD1814-8P |
| Type | Description | |
|---|---|---|
| Frequency - Center | 847MHz | |
| Insertion Loss | 1.8dB |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6269 | $ 0.63 |
| 200+ | $ 0.2425 | $ 48.50 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.2301 | $ 230.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD1814-8P | |
| Frequency - Center | 847MHz | |
| Insertion Loss | 1.8dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD1814-8P |
| Type | Description | |
|---|---|---|
| Frequency - Center | 847MHz | |
| Insertion Loss | 1.8dB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

