LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

muRata SF2150E

Manufacturer
MPN
SF2150E
LCSC Part #
C3283630
Packaging
SMD
Customer #
Key Attributes
915MHz Low-loss SAW Filter
DatasheetmuRata SF2150E
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturermuRata
PackagingSMD
Operating Temperature-40℃~+60℃
Frequency - Center915MHz
Attenuation50dB;52dB;40dB;48dB;43dB;35dB;27dB
Insertion Loss3.7dB
impedance50Ω

Features

AI Translation
  • 915 MHz Low-loss SAW Filter
  • Surface Mount 3.0×3.0 mm Package
  • Complies with Directive 2002/95/EC (RoHS)
  • Moisture Sensitivity Level: 1