Raltron RSF-806.000-30000-1109-TR-NS1
| Manufacturer | |
| MPN | RSF-806.000-30000-1109-TR-NS1 |
| LCSC Part # | C3283487 |
| Packaging | SMD1109-5P |
| Customer # | |
| Key Attributes | Low-Loss RF SAW Filter for Mobile Phone Band 20 Systems |
| Datasheet | Raltron RSF-806.000-30000-1109-TR-NS1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 806MHz | |
| Attenuation | -55dB;-36dB;-60dB;-49dB;-45dB;-48dB | |
| Insertion Loss | 2dB;3dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 806MHz | |
| Attenuation | -55dB;-36dB;-60dB;-49dB;-45dB;-48dB | |
| Insertion Loss | 2dB;3dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5137 | $ 0.51 |
| 200+ | $ 0.1998 | $ 39.96 |
| 500+ | $ 0.1919 | $ 95.95 |
| 1,000+ | $ 0.1887 | $ 188.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 806MHz | |
| Attenuation | -55dB;-36dB;-60dB;-49dB;-45dB;-48dB | |
| Insertion Loss | 2dB;3dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 806MHz | |
| Attenuation | -55dB;-36dB;-60dB;-49dB;-45dB;-48dB | |
| Insertion Loss | 2dB;3dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C3283487 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

