muRata SF2063A
| Manufacturer | |
| MPN | SF2063A |
| LCSC Part # | C3283462 |
| Packaging | SMD-12P,13.3x6.5mm |
| Customer # | |
| Key Attributes | 156MHz SAW Filter |
| Datasheet | muRata SF2063A |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-12P,13.3x6.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 156MHz | |
| Attenuation | - | |
| Insertion Loss | 18dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-12P,13.3x6.5mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 156MHz | |
| Attenuation | - | |
| Insertion Loss | 18dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent Size-to-Performance Ratio
- Hermetic 13.3 x 6.5 mm Surface-mount Case
- Complies with Directive 2002/95/EC (RoHS)
- Tape and Reel Standard per ANSI/EIA-481
- Moisture Sensitivity Level: 1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-12P,13.3x6.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 156MHz | |
| Attenuation | - | |
| Insertion Loss | 18dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-12P,13.3x6.5mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 156MHz | |
| Attenuation | - | |
| Insertion Loss | 18dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent Size-to-Performance Ratio
- Hermetic 13.3 x 6.5 mm Surface-mount Case
- Complies with Directive 2002/95/EC (RoHS)
- Tape and Reel Standard per ANSI/EIA-481
- Moisture Sensitivity Level: 1
C3283462 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

