muRata SF2316H-1
| Manufacturer | |
| MPN | SF2316H-1 |
| LCSC Part # | C3283361 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SAW Filter for Front End GPS and Glonass Applications |
| Datasheet | muRata SF2316H-1 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Center | 1.588656GHz | |
| Attenuation | 36dB;42dB;18dB;40dB;24dB | |
| Insertion Loss | 1.65dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.588656GHz | |
| Attenuation | 36dB;42dB;18dB;40dB;24dB | |
| Insertion Loss | 1.65dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Designed for Front End GPS, and Glonass Applications
- Steep Rejection
- 2.0×1.6×1.0 mm Surface-Mount Case
- No Matching Circuit Required
- Complies with Directive 2002/95/EC( RoHS)
- Moisture Sensitivity Level: 1
- AEC-Q200 Qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2113 | $ 1.21 |
| 200+ | $ 0.4691 | $ 93.82 |
| 500+ | $ 0.4537 | $ 226.85 |
| 1,000+ | $ 0.4444 | $ 444.40 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Center | 1.588656GHz | |
| Attenuation | 36dB;42dB;18dB;40dB;24dB | |
| Insertion Loss | 1.65dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.588656GHz | |
| Attenuation | 36dB;42dB;18dB;40dB;24dB | |
| Insertion Loss | 1.65dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Designed for Front End GPS, and Glonass Applications
- Steep Rejection
- 2.0×1.6×1.0 mm Surface-Mount Case
- No Matching Circuit Required
- Complies with Directive 2002/95/EC( RoHS)
- Moisture Sensitivity Level: 1
- AEC-Q200 Qualified
C3283361 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

