LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

muRata RF1439E

Manufacturer
MPN
RF1439E
LCSC Part #
C3283323
Packaging
SMD
Customer #
Key Attributes
315MHz Low-Loss SAW Filter
DatasheetmuRata RF1439E
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturermuRata
PackagingSMD
Operating Temperature-40℃~+125℃
Frequency - Center315MHz
Attenuation-
Insertion Loss2.5dB
impedance-

Introduction

AI Translation

The RF1439E is a low-loss, compact, and economical surface-acoustic-wave (SAW) filter designed to provide front-end selectivity in 315.0 MHz receivers. Receivers using this filter include superheterodynes with IF’s at 10.7 MHz or 500 kHz, plus direct conversion and superregeneratives. This coupled-resonator filter (CRF) uses selective null placement to provide typically more than 40 dB suppression of LO and image responses in superheterodyne receivers with 10.7 MHz IF’s. Advanced SAW design and fabrication technology is utilized to achieve high performance and very low loss with simple external impedance matching.

Features

AI Translation
  • Ideal Front-End Filter for Wireless Receivers
  • Low-Loss, Coupled-Resonator Quartz Design
  • Simple Impedance Matching
  • Complies with Directive 2002/95/EC (RoHS)
  • Moisture Sensitivity Level: 1

Applications

AI Translation
  • Wireless remote-control and security devices operating in North America