LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CSD17579Q3A

Manufacturer
MPN
CSD17579Q3A
LCSC Part #
C3282045
Packaging
VSONP-8(3.3x3.3)
Customer #
Key Attributes
MOSFET N-CH 30V 39A VSONP-8(3.3x3.3)
DatasheetTI CSD17579Q3A
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTI
PackagingVSONP-8(3.3x3.3)
Output Capacitance(Coss)121pF
Ciss-Input Capacitance998pF
Pd - Power Dissipation29W
Configuration-
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)39A
Reverse Transfer Capacitance (Crss)49pF
RDS(on)10.2mΩ@10V
Number1 N-channel
Gate Charge(Qg)15nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.9V
TypeN-Channel

Introduction

AI Translation

This 30V, 8.7mΩ, SON 3.3mm x 3.3mm NexFET power MOSFET is designed to minimize losses in power conversion applications, offering flexibility and convenience.

Features

AI Translation
  • Low Qg and Qgd
  • Low RDS(on)
  • Low thermal resistance
  • Avalanche rated
  • Lead-free
  • RoHS compliant
  • Halogen-free
  • Small Outline No-lead (SON) 3.3mm x 3.3mm plastic package

Applications

AI Translation
  • Point-of-load synchronous buck converters in networking, telecom, and computing systems
  • Optimized for controlling FET applications