Littelfuse/IXYS IXTA05N100HV-TRL
| Manufacturer | |
| MPN | IXTA05N100HV-TRL |
| LCSC Part # | C3281695 |
| Packaging | TO-263HV |
| Customer # | |
| Key Attributes | 1kV 750mA 40W 17Ω@10V 1 N-channel TO-263HV Single FETs, MOSFETs RoHS |
| Datasheet | Littelfuse/IXYS IXTA05N100HV-TRL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 750mA | |
| Ciss-Input Capacitance | 260pF | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 17Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 750mA |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 260pF | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 17Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-voltage package (TO-263HV)
- Fast switching time
- Avalanche rated
- Rds(on) HDMOST™ process
- Rugged polysilicon gate cell structure
- Extended forward-biased safe operating area (FBSOA)
- High power density
- Space saving
Applications
AI Translation
- Switch-mode and resonant-mode power supplies
- Flyback inverters
- DC choppers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 750mA | |
| Ciss-Input Capacitance | 260pF | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 17Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 750mA |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 260pF | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 17Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-voltage package (TO-263HV)
- Fast switching time
- Avalanche rated
- Rds(on) HDMOST™ process
- Rugged polysilicon gate cell structure
- Extended forward-biased safe operating area (FBSOA)
- High power density
- Space saving
Applications
AI Translation
- Switch-mode and resonant-mode power supplies
- Flyback inverters
- DC choppers
C3281695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

