onsemi FDD5810
| Manufacturer | |
| MPN | FDD5810 |
| LCSC Part # | C3281353 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | N-Channel, Current:36A, Voltage:60V |
| Datasheet | onsemi FDD5810 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 37A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 72W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.89nF | |
| Gate Charge(Qg) | 34nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 37A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 72W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.89nF | |
| Gate Charge(Qg) | 34nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) = 22 mΩ (typical), VGS = 5 V, ID = 29 A
- Qg(5) = 13 nC (typical), VGS = 5 V
- Low Miller charge
- Low reverse recovery charge body diode
- Unclamped inductive switching capability (single pulse/repetitive pulse)
- AEC Q101 compliant
- RoHS compliant
Applications
AI Translation
- Motor/body load control
- Anti-lock braking systems
- Powertrain management
- Injection systems
- DC-DC converters and off-line UPS
- Distributed power architectures and voltage regulator modules
- Primary switching for 12V and 24V systems
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 37A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 72W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.89nF | |
| Gate Charge(Qg) | 34nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 37A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 72W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.89nF | |
| Gate Charge(Qg) | 34nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) = 22 mΩ (typical), VGS = 5 V, ID = 29 A
- Qg(5) = 13 nC (typical), VGS = 5 V
- Low Miller charge
- Low reverse recovery charge body diode
- Unclamped inductive switching capability (single pulse/repetitive pulse)
- AEC Q101 compliant
- RoHS compliant
Applications
AI Translation
- Motor/body load control
- Anti-lock braking systems
- Powertrain management
- Injection systems
- DC-DC converters and off-line UPS
- Distributed power architectures and voltage regulator modules
- Primary switching for 12V and 24V systems
C3281353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

