ROHM SCT2160KEHRC11
| Manufacturer | |
| MPN | SCT2160KEHRC11 |
| LCSC Part # | C3281182 |
| Packaging | TO-247N |
| Customer # | |
| Key Attributes | 1.2kV 22A 4V 165W 208mΩ@18V 1 N-channel TO-247N Single FETs, MOSFETs RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247N | |
| Operating Temperature | - | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 22A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 165W | |
| RDS(on) | 208mΩ@18V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 62nC@18V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247N | |
| Operating Temperature | - | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 22A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 165W | |
| RDS(on) | 208mΩ@18V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 62nC@18V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3971 | $ 7.40 |
| 200+ | $ 2.8638 | $ 572.76 |
| 450+ | $ 2.762 | $ 1242.90 |
| 900+ | $ 2.7126 | $ 2441.34 |
Standard Packaging450/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247N | |
| Operating Temperature | - | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 22A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 165W | |
| RDS(on) | 208mΩ@18V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 62nC@18V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-247N | |
| Operating Temperature | - | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 22A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 165W | |
| RDS(on) | 208mΩ@18V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 62nC@18V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCT2160KEGC11 | ROHM | TO-247N | 378 | $ 5.8461 | ||
| NVHL080N120SC1A | onsemi | TO-247-3 | 11 | $ 13.4501 | ||
| APT28M120B2 | MICROCHIP | TO-247-3 | 3 | $ 69.9856 | ||
| SCT2080KEHRC11 | ROHM | TO-247N | 30 | $ 24.4658 | ||
| ADW120N080G2 | ANHI | TO-247-3L | 0 | $ 20.7733 | ||
| NTHL080N120SC1A | onsemi | TO-247-3 | 0 | $ 19.0504 | ||
| TW060N120C,S1F | TOSHIBA | TO-247 | 0 | $ 11.2846 | ||
| TW045N120C,S1F | TOSHIBA | TO-247 | 0 | $ 17.7516 | ||
| SCT2080KEC | ROHM | TO-247-3 | 0 | $ 67.2107 | ||
| SCT2080KEGC11 | ROHM | TO-247N | 0 | $ 29.5373 |

