LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MSCM20XM16F4G product image
Images for reference only

MICROCHIP MSCM20XM16F4G

Manufacturer
MPN
MSCM20XM16F4G
LCSC Part #
C3280317
Packaging
SP4
Customer #
Key Attributes
SP4 FET, MOSFET Arrays RoHS
DatasheetMICROCHIP MSCM20XM16F4G
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 270.807$ 270.81
200+$ 104.7987$ 20959.74
500+$ 101.1156$ 50557.80
1,000+$ 99.2965$ 99296.50
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

IGBT products deliver high-quality solutions for a wide range of high-voltage and high-power applications. Switching frequencies span from DC (for minimum conduction losses) to 150 kHz (for ultra-high power density SMPS applications). Each IGBT product represents the latest advances in IGBT technology, offering the optimal performance/cost combination for its target application. Silicon Carbide (SiC) is the ideal technology for applications requiring higher switching frequencies, higher efficiency, and higher power (>650V). SiC MOSFET and SiC Schottky Barrier Diode product lines improve system efficiency compared to silicon MOSFET and IGBT solutions, while reducing total cost of ownership through system miniaturization and smaller/lower-cost thermal management solutions.

Features

AI Translation
  • Lowest conduction losses at high temperature
  • Low switching losses
  • High short-circuit withstand capability
  • Low gate resistance
  • High avalanche capability: single-pulse avalanche and repetitive avalanche
  • Proprietary SiC technology
  • Lower power losses
  • Easier thermal management, system miniaturization, and higher reliability

Applications

AI Translation
  • Commercial: drives, air conditioning, power distribution
  • Industrial: motor drives, welding, UPS, switch-mode power supplies, induction heating
  • Transportation/Automotive: EV battery chargers, HEV powertrains, DC-DC converters, energy recovery
  • Smart Energy: PV inverters, wind turbines
  • Medical: MRI power supplies, X-ray power supplies