MACOM XF1001-SC-0G0T
| Manufacturer | |
| Mfr. Part # | XF1001-SC-0G0T |
| LCSC Part # | C3280286 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | 1W Heterojunction Field Effect Transistor, Current:300mA, Voltage:9V |
| Description | 9V 300mA 4.5W SOT-89 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1556 | $ 9.16 |
200+ | $ 3.5442 | $ 708.84 |
500+ | $ 3.4196 | $ 1709.80 |
1,000+ | $ 3.358 | $ 3358.00 |
Standard Packaging 1000/Full
Reel | ||