onsemi NDC632P
| Manufacturer | |
| MPN | NDC632P |
| LCSC Part # | C3280202 |
| Packaging | SuperSOT-6 |
| Customer # | |
| Key Attributes | P-Channel, Current: -2.7A, Voltage: -20V |
| Datasheet | onsemi NDC632P |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SuperSOT-6 | |
| Output Capacitance(Coss) | 260pF | |
| Ciss-Input Capacitance | 550pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.7A | |
| Reverse Transfer Capacitance (Crss) | 75pF | |
| RDS(on) | 280mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SuperSOT-6 | |
| Output Capacitance(Coss) | 260pF | |
| Ciss-Input Capacitance | 550pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.7A | |
| Reverse Transfer Capacitance (Crss) | 75pF | |
| RDS(on) | 280mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Introduction
These P-channel logic-level enhancement-mode power MOSFETs are fabricated using a proprietary high cell density DMOS technology. This ultra-high density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications such as notebook computer power management and other battery-powered circuits that require fast high-side switching and low in-line power dissipation in ultra-compact SMT packages.
Features
- R DS(ON) = 0.2 Ω at V GS = -2.7 V
- -2.7 A, -20 V. R DS(ON) = 0.14 Ω at V GS = -4.5 V
- Proprietary SuperSOT-6 package with copper lead frame for superior thermal and electrical performance
- High-density cell design for ultra-low R DS(ON)
- Excellent on-resistance and maximum DC current capability
Applications
- Notebook PC power management
- Other battery-powered circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SuperSOT-6 | |
| Output Capacitance(Coss) | 260pF | |
| Ciss-Input Capacitance | 550pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.7A | |
| Reverse Transfer Capacitance (Crss) | 75pF | |
| RDS(on) | 280mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SuperSOT-6 | |
| Output Capacitance(Coss) | 260pF | |
| Ciss-Input Capacitance | 550pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.7A | |
| Reverse Transfer Capacitance (Crss) | 75pF | |
| RDS(on) | 280mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Introduction
These P-channel logic-level enhancement-mode power MOSFETs are fabricated using a proprietary high cell density DMOS technology. This ultra-high density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications such as notebook computer power management and other battery-powered circuits that require fast high-side switching and low in-line power dissipation in ultra-compact SMT packages.
Features
- R DS(ON) = 0.2 Ω at V GS = -2.7 V
- -2.7 A, -20 V. R DS(ON) = 0.14 Ω at V GS = -4.5 V
- Proprietary SuperSOT-6 package with copper lead frame for superior thermal and electrical performance
- High-density cell design for ultra-low R DS(ON)
- Excellent on-resistance and maximum DC current capability
Applications
- Notebook PC power management
- Other battery-powered circuits
C3280202 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

