AOS AOSS32334C
| Manufacturer | |
| MPN | AOSS32334C |
| LCSC Part # | C3280157 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6.2A SOT-23-3 |
| Datasheet | AOS AOSS32334C |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Ciss-Input Capacitance | 600pF | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 6.2A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 600pF | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Trench power MOSFET technology
- Low R<sub>DS(ON)</sub>
- Low gate charge
- RoHS compliant and halogen-free
Features
AI Translation
- RDS(ON) ≤ 31 mΩ at Vgs = 10 V
- RDS(ON) ≤ 52 mΩ at Vgs = 4.5 V
- ESD protection
- Ultra-high density cell design for extremely low RDS(ON)
- Excellent on-resistance and maximum DC current capability
Applications
AI Translation
- Ideal for use as a load switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Ciss-Input Capacitance | 600pF | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 6.2A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 600pF | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Trench power MOSFET technology
- Low R<sub>DS(ON)</sub>
- Low gate charge
- RoHS compliant and halogen-free
Features
AI Translation
- RDS(ON) ≤ 31 mΩ at Vgs = 10 V
- RDS(ON) ≤ 52 mΩ at Vgs = 4.5 V
- ESD protection
- Ultra-high density cell design for extremely low RDS(ON)
- Excellent on-resistance and maximum DC current capability
Applications
AI Translation
- Ideal for use as a load switch
C3280157 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
