Taiwan Semiconductor BSS138 RFG
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BSS138 RFG |
| LCSC Part # | C3280091 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 260mA SOT-23 |
| Datasheet | Taiwan Semiconductor BSS138 RFG |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 260mA | |
| Ciss-Input Capacitance | 32pF | |
| Pd - Power Dissipation | 357mW | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 260mA | |
| Ciss-Input Capacitance | 32pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 357mW | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDS(ON) to minimize conductive losses
- Logic level Low gate charge for fast power switching
- RoHS Compliant Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Low Side Load Switching
- Level Shift Circuits
- General Switch Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 260mA | |
| Ciss-Input Capacitance | 32pF | |
| Pd - Power Dissipation | 357mW | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 260mA | |
| Ciss-Input Capacitance | 32pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 357mW | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDS(ON) to minimize conductive losses
- Logic level Low gate charge for fast power switching
- RoHS Compliant Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Low Side Load Switching
- Level Shift Circuits
- General Switch Circuits
C3280091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
