AOS AO7410
| Manufacturer | |
| MPN | AO7410 |
| LCSC Part # | C3279670 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | 30V 1.7A 1.5V 350mW 55mΩ@10V 1 N-channel SC-70-3 Single FETs, MOSFETs RoHS |
| Datasheet | AOS AO7410 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SC-70-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.7A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 12nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SC-70-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 12nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AO7410 utilizes advanced trench technology to achieve excellent RDS(ON), ultra-low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications.
Applications
AI Translation
- Standard applications: computers, office equipment, communications equipment, test and measurement equipment, audio/visual equipment, consumer electronics, machine tools, personal electronic devices, and industrial robots.
- High-quality applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical equipment not specifically intended for life support.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.153 | $ 0.15 |
| 200+ | $ 0.0593 | $ 11.86 |
| 500+ | $ 0.0572 | $ 28.60 |
| 1,000+ | $ 0.0562 | $ 56.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SC-70-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.7A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 12nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SC-70-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 12nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AO7410 utilizes advanced trench technology to achieve excellent RDS(ON), ultra-low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications.
Applications
AI Translation
- Standard applications: computers, office equipment, communications equipment, test and measurement equipment, audio/visual equipment, consumer electronics, machine tools, personal electronic devices, and industrial robots.
- High-quality applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical equipment not specifically intended for life support.
C3279670 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO7400 | AOS | SC-70-3 | 26,205 | $ 0.0695 | ||
| DMN3067LW-7 | DIODES | SOT-323 | 260 | $ 0.131 | ||
| DMN3067LW-13 | DIODES | SOT-323 | 10 | $ 0.1209 | ||
| WST3052 | Winsok Semicon | SOT-323 | 6,000 | $ 0.083 | ||
| DMN3065LW-13 | DIODES | SOT-323 | 0 | $ 0.258 | ||
| PJC7400_R1_00001 | PANJIT | SOT-323 | 0 | $ 0.0461 | ||
| AOSN32338C | AOS | SC-70-3 | 0 | $ 0.1136 | ||
| DMN3065LW-7 | DIODES | SOT-323 | 0 | $ 0.2028 | ||
| DMN3061SW-13 | DIODES | SOT-323 | 0 | $ 0.152 | ||
| DMN3061SWQ-13 | DIODES | SOT-323 | 0 | $ 0.2267 |

