VISHAY SQS411ENW-T1_GE3
| Manufacturer | |
| MPN | SQS411ENW-T1_GE3 |
| LCSC Part # | C3279469 |
| Packaging | PowerPAK1212-8W |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 16A PowerPAK1212-8W |
| Datasheet | VISHAY SQS411ENW-T1_GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8W | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 39.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.191nF | |
| Gate Charge(Qg) | 50nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8W | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 39.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.191nF | |
| Gate Charge(Qg) | 50nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Synchronous rectification
- Synchronous buck converter
- High power density DC/DC converter
- OR-ing diode function
- Load switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,729
9,729 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7079 | $ 0.71 |
| 10+ | $ 0.5929 | $ 5.93 |
| 30+ | $ 0.5354 | $ 16.06 |
| 100+ | $ 0.478 | $ 47.80 |
| 500+ | $ 0.4451 | $ 222.55 |
| 1,000+ | $ 0.4271 | $ 427.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8W | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 39.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.191nF | |
| Gate Charge(Qg) | 50nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8W | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 39.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.191nF | |
| Gate Charge(Qg) | 50nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Synchronous rectification
- Synchronous buck converter
- High power density DC/DC converter
- OR-ing diode function
- Load switch
C3279469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSBB4115 | HUASHUO | PRPAK3x3-8L | 9,595 | $ 0.3934 | ||
| RQ3L070ATTB | ROHM | HSMT-8(3.2x3) | 8 | $ 0.8096 | ||
| SQS181ELNW-T1_GE3 | VISHAY | PowerPAK1212-8SLW | 2,748 | $ 1.393 | ||
| RQ3G110ATTB | ROHM | HSMT-8(3.2x3) | 9 | $ 1.37 | ||
| AGM40P25AP | AGMSEMI | PDFN3.3x3.3-8 | 45 | $ 0.1838 | ||
| FH13P04G6 | XIN FEI HONG | PDFN-8L(3.3x3.3) | 4,490 | $ 0.1765 | ||
| SP60P30NJ | Siliup | PDFNWB-8L(3.3x3.3) | 1,430 | $ 0.2033 | ||
| CMSC160P04 | Cmos | DFN-8(3.3x3.3) | 200 | $0.2243 $0.2361 | ||
| NCE40P20Q | NCE | DFN3.3x3.3-8L | 0 | $ 0.4972 | ||
| CMSC15P06B | Cmos | DFN-8(3.3x3.3) | 0 | $0.1794 $0.1888 |



