LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPB90N06S404ATMA2 product image
  • IPB90N06S404ATMA2 thumbnail 1
  • IPB90N06S404ATMA2 thumbnail 2
  • IPB90N06S404ATMA2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPB90N06S404ATMA2

Manufacturer
MPN
IPB90N06S404ATMA2
LCSC Part #
C3279174
Packaging
TO-263-3
Customer #
Key Attributes
MOSFET N-CH 60V 90A TO-263-3
DatasheetInfineon IPB90N06S404ATMA2
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 10
10 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 4.7143$ 4.71
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-263-3
Output Capacitance(Coss)2.54nF
Pd - Power Dissipation150W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)90A
Gate Threshold Voltage (Vgs(th))4V
Reverse Transfer Capacitance (Crss@Vds)150pF
RDS(on)3.7mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)10.4nF
Gate Charge(Qg)128nC@10V
Vgs±20V
TypeN-Channel

Features

AI Translation
  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SP015N03BGHTDSiliupTO-263-3L155$ 1.8099
JMTE035N06DJiangsu JieJie MicroelectronicsTO-263-3720$ 0.6044
IPB040N08NF2SATMA1InfineonTO-263-330$ 3.2249
IPB024N08N5InfineonTO-263-38$ 9.3015
IPB120N10S4-03InfineonTO-263-39$ 4.4125
IPB120N06S4-03InfineonTO-263-3129$ 1.9717
IPB042N10N3GInfineonTO-263-320,492$ 0.7593
IPB024N08NF2SATMA1InfineonTO-263-30$ 2.4657
JMSH0805AE-13Jiangsu JieJie MicroelectronicsTO-263-30$ 0.625
TDM3742TechcodeTO-263-30$ 1.6328